



2108857-2 | |
|---|---|
DigiKey Part Number | 17-2108857-2-ND |
Manufacturer | |
Manufacturer Product Number | 2108857-2 |
Description | PCB ANT, MHF, 100MM, WI-FI 6E TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | Cable - 100mm | |
Termination | MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.276" (7.01mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,65000 Kč | 691,25 Kč |
| 100 | 24,65170 Kč | 2 465,17 Kč |
| 300 | 22,98090 Kč | 6 894,27 Kč |
| 500 | 22,36288 Kč | 11 181,44 Kč |
| 1 000 | 21,65419 Kč | 21 654,19 Kč |
| 2 500 | 20,90603 Kč | 52 265,08 Kč |
| 5 000 | 20,45516 Kč | 102 275,80 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


