



2108853-1 | |
|---|---|
DigiKey Part Number | 17-2108853-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108853-1 |
Description | ACTIVE ANT.,MHF,100MM,L1+G1 & L2 |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch RP-SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108853-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.225GHz, 1.5845GHz | |
Frequency Range | 1.194GHz ~ 1.255GHz, 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 23.2dBic ~ 32.7dBic, 30.7dBic ~ 33.5dBic | |
Features | LNA, Filter | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 376,13000 Kč | 2 376,13 Kč |
| Unit Price without VAT: | 2 376,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 875,11730 Kč |

