RF ANTENNA UWB Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA UWB Chip Surface Mount
GNSS Ceramic Antennas | First Look
Antennas: The Heart of Conneted Cars

2108851-1

DigiKey Part Number
17-2108851-1TR-ND - Tape & Reel (TR)
17-2108851-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2108851-1
Description
CHIP ANT., SMD, UWB 5900-8300MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2108851-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
UWB
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
7.1GHz
Frequency Range
5.9GHz ~ 8.3GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2.1
Return Loss
-
Gain
4.1dB
Features
-
Termination
-
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
UWB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1018,64600 Kč186,46 Kč
2516,88240 Kč422,06 Kč
10014,93170 Kč1 493,17 Kč
25014,00148 Kč3 500,37 Kč
50013,58780 Kč6 793,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,10380 Kč26 207,60 Kč
4 00012,77870 Kč51 114,80 Kč
6 00012,61595 Kč75 695,70 Kč
10 00012,43556 Kč124 355,60 Kč
14 00012,33015 Kč172 622,10 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč