



2108848-1 | |
|---|---|
DigiKey Part Number | 17-2108848-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108848-1 |
Description | CERAMIC PATCH ANTENNA, SMD, L1+G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108848-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.233GHz, 1.5845GHz | |
Frequency Range | 1.215GHz ~ 1.25GHz, 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.2 | |
Return Loss | - | |
Gain | 4.2dBic, 6dBic | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.591" (15.00mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 575 | 162,73010 Kč | 256 299,91 Kč |
| Unit Price without VAT: | 162,73010 Kč |
|---|---|
| Unit Price with VAT: | 196,90342 Kč |

