



2108840-1 | |
|---|---|
DigiKey Part Number | 17-2108840-1-ND |
Manufacturer | |
Manufacturer Product Number | 2108840-1 |
Description | CERAMIC PATCH ANT, SMD, L1+G1 & |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Flat Patch Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2108840-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 1.3, 1.4 | |
Return Loss | - | |
Gain | 5.1dBic, 5.6dBic | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,75000 Kč | 785,75 Kč |
| 10 | 639,45200 Kč | 6 394,52 Kč |
| 25 | 602,91960 Kč | 15 072,99 Kč |
| Unit Price without VAT: | 785,75000 Kč |
|---|---|
| Unit Price with VAT: | 950,75750 Kč |

