



2108824-1 | |
|---|---|
DigiKey Part Number | 17-2108824-1TR-ND - Tape & Reel (TR) 17-2108824-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108824-1 |
Description | CHIP ANT., SMD, L1+G1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108824-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.5845GHz | |
Frequency Range | 1.559GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 2.9dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GNSS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 25 | 33,09280 Kč | 827,32 Kč |
| 100 | 29,61560 Kč | 2 961,56 Kč |
| 250 | 27,99284 Kč | 6 998,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 19,27055 Kč | 77 082,20 Kč |
| 8 000 | 18,89636 Kč | 151 170,88 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |


