RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
MFG_2108792-1-t2
MFG_2108792-1-t3

2108792-6

DigiKey Part Number
17-2108792-6-ND
Manufacturer
Manufacturer Product Number
2108792-6
Description
FPC ANT, MHF 4L, 50MM, WI-FI 6E
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5125GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
2
Return Loss
-
Gain
4.5dBi
Features
Cable - 50mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.12mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 736
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,59400 Kč225,94 Kč
2520,48560 Kč512,14 Kč
10018,16960 Kč1 816,96 Kč
30016,87750 Kč5 063,25 Kč
50016,39944 Kč8 199,72 Kč
1 00015,85139 Kč15 851,39 Kč
2 50015,27285 Kč38 182,12 Kč
5 00014,92420 Kč74 621,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč