



2108517-2 | |
|---|---|
DigiKey Part Number | A125585-ND |
Manufacturer | |
Manufacturer Product Number | 2108517-2 |
Description | RF ANT 2.4GHZ STAMPED MET SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2108517-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Stamped Metal | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.189" (4.80mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,43312 Kč | 39 898,08 Kč |
| Unit Price without VAT: | 4,43312 Kč |
|---|---|
| Unit Price with VAT: | 5,36408 Kč |

