



2108504-1 | |
|---|---|
DigiKey Part Number | A116584-ND |
Manufacturer | |
Manufacturer Product Number | 2108504-1 |
Description | CONN PLUG HSG 18POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2108504-1 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 10 | 13,22200 Kč | 132,22 Kč |
| 100 | 11,23900 Kč | 1 123,90 Kč |
| 600 | 9,90253 Kč | 5 941,52 Kč |
| 1 200 | 9,42947 Kč | 11 315,36 Kč |
| 5 400 | 8,48008 Kč | 45 792,43 Kč |
| 10 200 | 8,10819 Kč | 82 703,54 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |




