Connector Mounting Base For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Base For
2108418-1
2108418-1

2108418-1

DigiKey Part Number
2108418-1-ND
Manufacturer
Manufacturer Product Number
2108418-1
Description
ENCODER 9P BASE ASSY
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Mounting Base For
Datasheet
 Datasheet
EDA/CAD Models
2108418-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Mounting Base
Number of Positions
9
For Use With/Related Products
-
Features
Seal Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 439
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
592,81200 Kč464,06 Kč
1089,80800 Kč898,08 Kč
2585,99960 Kč2 149,99 Kč
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč