
2106154-1 | |
|---|---|
DigiKey Part Number | A100340-ND |
Manufacturer | |
Manufacturer Product Number | 2106154-1 |
Description | CONN SSL JUMPER 4POS 9.2MM SLDR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jumper Board to Board 0.362" (9.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106154-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 4 | |
Mounting Type | Screw | |
Termination | Solder | |
Pitch | 0.362" (9.20mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Natural | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 89,80800 Kč | 898,08 Kč |
| 40 | 81,42500 Kč | 3 257,00 Kč |
| 80 | 77,53513 Kč | 6 202,81 Kč |
| 120 | 75,34608 Kč | 9 041,53 Kč |
| 280 | 70,97475 Kč | 19 872,93 Kč |
| 520 | 67,94265 Kč | 35 330,18 Kč |
| 1 000 | 67,40358 Kč | 67 403,58 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |

