SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
2106112-2
2106112-2

2106112-2

DigiKey Part Number
A101035-ND
Manufacturer
Manufacturer Product Number
2106112-2
Description
CONN SSL HDR 2POS 3.5MM SOLDER
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2106112-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
2
Mounting Type
Through Hole
Termination
Solder
Pitch
0.138" (3.50mm)
Fastening Type
Latch Lock
Features
Board Lock
Housing Color
Black
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 311
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
2369,87783 Kč1 607,19 Kč
11562,37139 Kč7 172,71 Kč
50656,18043 Kč28 427,30 Kč
1 01253,50049 Kč54 142,50 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč