
2106091-5 | |
|---|---|
DigiKey Part Number | A99874TR-ND - Tape & Reel (TR) A99874CT-ND - Cut Tape (CT) A99874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2106091-5 |
Description | CONN HEADER SMD T/H 6POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Through Board 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2106091-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 100 | 31,63560 Kč | 3 163,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 28,44949 Kč | 12 802,27 Kč |
| 900 | 27,09162 Kč | 24 382,46 Kč |
| 1 350 | 26,32776 Kč | 35 542,48 Kč |
| 2 250 | 25,72479 Kč | 57 880,78 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |





