Connector Header Surface Mount, Through Board 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106091-1

DigiKey Part Number
A99870TR-ND - Tape & Reel (TR)
A99870CT-ND - Cut Tape (CT)
A99870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2106091-1
Description
CONN HEADER SMD T/H 2POS 1.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Through Board 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2106091-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1022,73400 Kč227,34 Kč
10019,32600 Kč1 932,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45016,50929 Kč7 429,18 Kč
90015,72108 Kč14 148,97 Kč
1 35015,27778 Kč20 625,00 Kč
2 25014,73696 Kč33 158,16 Kč
3 15014,39145 Kč45 333,07 Kč
4 50014,03399 Kč63 152,95 Kč
11 25013,15619 Kč148 007,14 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč