



2106056-8 | |
|---|---|
DigiKey Part Number | A101040TR-ND - Tape & Reel (TR) A101040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106056-8 |
Description | CONN SSL HDR 4POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106056-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 63,16200 Kč | 631,62 Kč |
| 100 | 53,68350 Kč | 5 368,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,32836 Kč | 12 832,09 Kč |
| 500 | 48,87872 Kč | 24 439,36 Kč |
| 750 | 47,50056 Kč | 35 625,42 Kč |
| 1 250 | 45,81998 Kč | 57 274,97 Kč |
| 1 750 | 44,74602 Kč | 78 305,54 Kč |
| 2 500 | 43,63527 Kč | 109 088,18 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |


