
2106056-2 | |
|---|---|
DigiKey Part Number | A101038TR-ND - Tape & Reel (TR) A101038CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2106056-2 |
Description | CONN SSL HDR 2POS 3.5MM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2106056-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Solder Retention | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,20600 Kč | 1 352,06 Kč |
| 100 | 114,92420 Kč | 11 492,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,88588 Kč | 27 471,47 Kč |
| 500 | 104,64396 Kč | 52 321,98 Kč |
| 750 | 101,69528 Kč | 76 271,46 Kč |
| 1 250 | 98,09946 Kč | 122 624,32 Kč |
| 1 750 | 95,80115 Kč | 167 652,01 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |


