SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106056-2

DigiKey Part Number
A101038TR-ND - Tape & Reel (TR)
A101038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2106056-2
Description
CONN SSL HDR 2POS 3.5MM SOLDER
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2106056-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.138" (3.50mm)
Fastening Type
Latch Lock
Features
Solder Retention
Housing Color
Black
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1159,16000 Kč159,16 Kč
10135,20600 Kč1 352,06 Kč
100114,92420 Kč11 492,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
250109,88588 Kč27 471,47 Kč
500104,64396 Kč52 321,98 Kč
750101,69528 Kč76 271,46 Kč
1 25098,09946 Kč122 624,32 Kč
1 75095,80115 Kč167 652,01 Kč
Manufacturers Standard Package
Unit Price without VAT:159,16000 Kč
Unit Price with VAT:192,58360 Kč