SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106053-6

DigiKey Part Number
A101034TR-ND - Tape & Reel (TR)
A101034CT-ND - Cut Tape (CT)
A101034DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2106053-6
Description
CONN SSL HDR 4POS 3.5MM SOLDER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2106053-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
4
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.138" (3.50mm)
Fastening Type
Latch Lock
Features
Solder Retention
Housing Color
Black
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
10144,52900 Kč1 445,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
130123,00469 Kč15 990,61 Kč
260117,13573 Kč30 455,29 Kč
390113,83392 Kč44 395,23 Kč
650109,80758 Kč71 374,93 Kč
910107,23448 Kč97 583,38 Kč
1 300104,57295 Kč135 944,84 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč