SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2106053-2

DigiKey Part Number
A101032TR-ND - Tape & Reel (TR)
A101032CT-ND - Cut Tape (CT)
A101032DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2106053-2
Description
CONN SSL HDR 2POS 3.5MM SOLDER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
2106053-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Header, Male Pins
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.138" (3.50mm)
Fastening Type
Latch Lock
Features
Solder Retention
Housing Color
Black
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
400V
Current Rating (Amps)
3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,83000 Kč84,83 Kč
1072,12800 Kč721,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13061,37554 Kč7 978,82 Kč
26058,44550 Kč15 195,83 Kč
39056,79797 Kč22 151,21 Kč
65054,78798 Kč35 612,19 Kč
91053,50359 Kč48 688,27 Kč
1 30052,17486 Kč67 827,32 Kč
Manufacturers Standard Package
Unit Price without VAT:84,83000 Kč
Unit Price with VAT:102,64430 Kč