



2103744-1 | |
|---|---|
DigiKey Part Number | 17-2103744-1-ND |
Manufacturer | |
Manufacturer Product Number | 2103744-1 |
Description | PLUG, HVIL ONLY, KEY A, HVA280-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.409" (10.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| 10 | 289,08000 Kč | 2 890,80 Kč |
| 25 | 270,97240 Kč | 6 774,31 Kč |
| 50 | 258,03520 Kč | 12 901,76 Kč |
| 100 | 245,72510 Kč | 24 572,51 Kč |
| 250 | 230,35268 Kč | 57 588,17 Kč |
| 500 | 220,72862 Kč | 110 364,31 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |


