Connector Panel Mount Frame For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103346-1

DigiKey Part Number
17-2103346-1-ND
Manufacturer
Manufacturer Product Number
2103346-1
Description
HVA280 2 BAY HEADER SUB-ASSY, KE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame For
Datasheet
 Datasheet
EDA/CAD Models
2103346-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
Number of Positions
4
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,68000 Kč442,68 Kč
10376,29000 Kč3 762,90 Kč
25352,71400 Kč8 817,85 Kč
50335,88640 Kč16 794,32 Kč
100319,86320 Kč31 986,32 Kč
250299,85472 Kč74 963,68 Kč
500294,50676 Kč147 253,38 Kč
Manufacturers Standard Package
Unit Price without VAT:442,68000 Kč
Unit Price with VAT:535,64280 Kč