Connector Panel Mount Frame For HVA 280 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103340-1

DigiKey Part Number
17-2103340-1-ND
Manufacturer
Manufacturer Product Number
2103340-1
Description
HVA280 3 BAY HEADER SUB-ASSY, KE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Panel Mount Frame For HVA 280 Series
Datasheet
 Datasheet
EDA/CAD Models
2103340-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Panel Mount Frame
Number of Positions
-
For Use With/Related Products
HVA 280 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1640,44000 Kč640,44 Kč
10544,37300 Kč5 443,73 Kč
25510,28480 Kč12 757,12 Kč
50485,93580 Kč24 296,79 Kč
100462,76020 Kč46 276,02 Kč
250433,82120 Kč108 455,30 Kč
500413,14488 Kč206 572,44 Kč
Manufacturers Standard Package
Unit Price without VAT:640,44000 Kč
Unit Price with VAT:774,93240 Kč