2 Position Rectangular Housing Connector Header Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Header Orange
2103245-2
2103245-2

2103245-2

DigiKey Part Number
A128453-ND
Manufacturer
Manufacturer Product Number
2103245-2
Description
CONN HDR HSG 2POS SPLIT HDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Header Orange
Datasheet
 Datasheet
EDA/CAD Models
2103245-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Color
Orange
Packaging
Bulk
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Operating Temperature
-40°C ~ 140°C
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Blade Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,07000 Kč26,07 Kč
1022,16900 Kč221,69 Kč
10018,83460 Kč1 883,46 Kč
50016,81120 Kč8 405,60 Kč
1 00016,00847 Kč16 008,47 Kč
5 00014,29061 Kč71 453,05 Kč
10 00013,60917 Kč136 091,70 Kč
Manufacturers Standard Package
Unit Price without VAT:26,07000 Kč
Unit Price with VAT:31,54470 Kč