
2103177-4 | |
|---|---|
DigiKey Part Number | 2103177-4-ND |
Manufacturer | |
Manufacturer Product Number | 2103177-4 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103177-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.409" (10.40mm) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,29000 Kč | 426,29 Kč |
| 10 | 362,28100 Kč | 3 622,81 Kč |
| 100 | 307,95440 Kč | 30 795,44 Kč |
| 500 | 274,93096 Kč | 137 465,48 Kč |
| Unit Price without VAT: | 426,29000 Kč |
|---|---|
| Unit Price with VAT: | 515,81090 Kč |


