Connector Plug For HVA 280 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103013-2

DigiKey Part Number
17-2103013-2-ND
Manufacturer
Manufacturer Product Number
2103013-2
Description
CABLE SEAL RETAINER, SIZE 2, BK,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Plug For HVA 280 Series
Datasheet
 Datasheet
EDA/CAD Models
2103013-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug
Number of Positions
1
For Use With/Related Products
HVA 280 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1045,33500 Kč453,35 Kč
2542,48320 Kč1 062,08 Kč
5040,45480 Kč2 022,74 Kč
10038,52290 Kč3 852,29 Kč
25036,10900 Kč9 027,25 Kč
50034,38548 Kč17 192,74 Kč
1 00032,74470 Kč32 744,70 Kč
2 50030,69597 Kč76 739,93 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč