
21024-4 | |
|---|---|
DigiKey Part Number | 21024-4-ND |
Manufacturer | |
Manufacturer Product Number | 21024-4 |
Description | WASHER SPLIT LOCK #8 STEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | #8 Split Lock Washer 0.040" (1.02mm) Thick Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.172" (4.37mm) | |
Diameter - Outside | 0.294" (7.44mm) | |
Thickness | 0.040" (1.02mm) | |
Plating | - | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,82226 Kč | 1 911,13 Kč |
| Unit Price without VAT: | 3,82226 Kč |
|---|---|
| Unit Price with VAT: | 4,62493 Kč |



