Socket Contact Tin 20-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098762-1

DigiKey Part Number
A142454-ND
Manufacturer
Manufacturer Product Number
2098762-1
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2098762-1 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 767
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
104,12900 Kč41,29 Kč
253,86240 Kč96,56 Kč
503,67900 Kč183,95 Kč
1003,50160 Kč350,16 Kč
2503,28264 Kč820,66 Kč
5003,12582 Kč1 562,91 Kč
1 0002,97629 Kč2 976,29 Kč
2 5002,78972 Kč6 974,30 Kč
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč