



2098634-1 | |
|---|---|
DigiKey Part Number | 2098634-1-ND |
Manufacturer | |
Manufacturer Product Number | 2098634-1 |
Description | CARRIER, 20P, GY LAC, BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2098634-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,46720 Kč | 586,68 Kč |
| 50 | 22,34600 Kč | 1 117,30 Kč |
| 100 | 21,27520 Kč | 2 127,52 Kč |
| 250 | 19,94224 Kč | 4 985,56 Kč |
| 500 | 18,99018 Kč | 9 495,09 Kč |
| 1 000 | 18,08348 Kč | 18 083,48 Kč |
| 2 500 | 16,95168 Kč | 42 379,20 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



