2098541-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2098541-6
2098541-6
2098541-6

2098541-6

DigiKey Part Number
2098541-6-ND
Manufacturer
Manufacturer Product Number
2098541-6
Description
FML ASSY,STD,3P,KEY B,T4,W/CPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2098541-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Brown
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,52000 Kč38,52 Kč
1032,75400 Kč327,54 Kč
2530,69080 Kč767,27 Kč
5029,22580 Kč1 461,29 Kč
10027,83020 Kč2 783,02 Kč
25026,08600 Kč6 521,50 Kč
50024,84026 Kč12 420,13 Kč
1 00023,65473 Kč23 654,73 Kč
2 50022,17449 Kč55 436,22 Kč
Manufacturers Standard Package
Unit Price without VAT:38,52000 Kč
Unit Price with VAT:46,60920 Kč