Pin Contact Gold Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098252-1

DigiKey Part Number
A128410TR-ND - Tape & Reel (TR)
A128410CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2098252-1
Description
CONN PIN 1.5-2.5MM CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Gold Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2098252-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
108,69700 Kč86,97 Kč
258,15880 Kč203,97 Kč
507,76660 Kč388,33 Kč
1007,39540 Kč739,54 Kč
2506,93068 Kč1 732,67 Kč
5006,59952 Kč3 299,76 Kč
1 0006,28418 Kč6 284,18 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,81227 Kč23 249,08 Kč
8 0005,53495 Kč44 279,60 Kč
12 0005,37893 Kč64 547,16 Kč
20 0005,18861 Kč103 772,20 Kč
28 0005,06702 Kč141 876,56 Kč
40 0004,94122 Kč197 648,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč