
2098164-3 | |
|---|---|
DigiKey Part Number | A130843-ND |
Manufacturer | |
Manufacturer Product Number | 2098164-3 |
Description | RAISED HEIGHT COVER WITH SPARE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover |
Datasheet | Datasheet |
EDA/CAD Models | 2098164-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,43000 Kč | 186,43 Kč |
| 5 | 154,64200 Kč | 773,21 Kč |
| 10 | 142,70600 Kč | 1 427,06 Kč |
| 50 | 118,32680 Kč | 5 916,34 Kč |
| 100 | 109,10550 Kč | 10 910,55 Kč |
| 250 | 97,94764 Kč | 24 486,91 Kč |
| 500 | 90,21598 Kč | 45 107,99 Kč |
| 1 000 | 84,73332 Kč | 84 733,32 Kč |
| Unit Price without VAT: | 186,43000 Kč |
|---|---|
| Unit Price with VAT: | 225,58030 Kč |




