Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208979-4

DigiKey Part Number
A113040-ND
Manufacturer
Manufacturer Product Number
208979-4
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
208979-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
IDC
Part Status
Active
Panel Cutout Dimensions
Square - 24.59mm x 24.59mm
Connector Style
NEMA 5-15R
Panel Thickness
0.030" ~ 0.070" (0.76mm ~ 1.78mm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-2
Current Rating (Amps)
15A
Approval Agency
CSA, UL
Voltage Rating
125VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1086,49100 Kč864,91 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč