
208697-2 | |
|---|---|
DigiKey Part Number | 208697-2-ND |
Manufacturer | |
Manufacturer Product Number | 208697-2 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 208697-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Active | Panel Cutout Dimensions Square - 24.59mm x 24.59mm |
Connector Style NEMA 5-15R | Panel Thickness 0.030" ~ 0.070" (0.76mm ~ 1.78mm) |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 10A | Base Product Number |
Voltage Rating 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 41,95400 Kč | 419,54 Kč |
| 25 | 39,33360 Kč | 983,34 Kč |
| 50 | 37,44780 Kč | 1 872,39 Kč |
| 100 | 35,66090 Kč | 3 566,09 Kč |
| 250 | 33,42628 Kč | 8 356,57 Kč |
| 500 | 31,83044 Kč | 15 915,22 Kč |
| 1 000 | 30,31166 Kč | 30 311,66 Kč |
| 2 500 | 28,41500 Kč | 71 037,50 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |


