

2085196-1 | |
---|---|
DigiKey Part Number | A108045-ND |
Manufacturer | |
Manufacturer Product Number | 2085196-1 |
Description | CONN EDGE DUAL MALE 6POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Male Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 2085196-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Male | |
Number of Positions/Bay/Row | 1; 1; 1 | |
Number of Positions | 6 | |
Card Thickness | 0.065" (1.66mm) | |
Number of Rows | 2 | |
Pitch | - | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
560 | 88,42745 Kč | 49 519,37 Kč |
Unit Price without VAT: | 88,42745 Kč |
---|---|
Unit Price with VAT: | 106,99721 Kč |