
2081892-1 | |
|---|---|
DigiKey Part Number | 17-2081892-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081892-1 |
Description | EP-SMA,PLUG,STRAIGHT,27GHZ,0.23M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 2081892-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,81000 Kč | 517,81 Kč |
| 10 | 440,09700 Kč | 4 400,97 Kč |
| 25 | 412,54360 Kč | 10 313,59 Kč |
| 50 | 392,86000 Kč | 19 643,00 Kč |
| 100 | 374,11930 Kč | 37 411,93 Kč |
| 250 | 350,72120 Kč | 87 680,30 Kč |
| 500 | 334,00426 Kč | 167 002,13 Kč |
| Unit Price without VAT: | 517,81000 Kč |
|---|---|
| Unit Price with VAT: | 626,55010 Kč |

