
2081891-1 | |
|---|---|
DigiKey Part Number | 17-2081891-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081891-1 |
Description | EP-SMA,JACK,STRAIGHT,27GHZ,0.23M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 2081891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 27 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,87000 Kč | 455,87 Kč |
| 10 | 387,39200 Kč | 3 873,92 Kč |
| 25 | 363,14800 Kč | 9 078,70 Kč |
| 50 | 345,81180 Kč | 17 290,59 Kč |
| 100 | 329,31580 Kč | 32 931,58 Kč |
| 250 | 308,71596 Kč | 77 178,99 Kč |
| 500 | 294,00056 Kč | 147 000,28 Kč |
| Unit Price without VAT: | 455,87000 Kč |
|---|---|
| Unit Price with VAT: | 551,60270 Kč |

