



2081570-1 | |
|---|---|
DigiKey Part Number | 17-2081570-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081570-1 |
Description | 2.92MM JACK 2 HOLE FLANGE RECEPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 2081570-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,35000 Kč | 1 446,35 Kč |
| 10 | 1 229,32000 Kč | 12 293,20 Kč |
| 25 | 1 152,40320 Kč | 28 810,08 Kč |
| 50 | 1 097,45020 Kč | 54 872,51 Kč |
| 100 | 1 075,05720 Kč | 107 505,72 Kč |
| Unit Price without VAT: | 1 446,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,08350 Kč |


