
2081557-1 | |
|---|---|
DigiKey Part Number | 17-2081557-1-ND |
Manufacturer | |
Manufacturer Product Number | 2081557-1 |
Description | COAX ADAPT N TO 7/16 DIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To 7/16 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2081557-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | 7/16 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | - | |
Center Contact Material | Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 981,00800 Kč | 198 100,80 Kč |
| Unit Price without VAT: | 1 981,00800 Kč |
|---|---|
| Unit Price with VAT: | 2 397,01968 Kč |

