10 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Header Connector 0.197" (5.00mm) Through Hole Gold
207613-7
207613-7

207613-7

DigiKey Part Number
A33323-ND
Manufacturer
Manufacturer Product Number
207613-7
Description
CONN HDR 10POS 0.197 GOLD PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Header Connector 0.197" (5.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
207613-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.768" (19.50mm)
Contact Length - Post
0.186" (4.72mm)
Operating Temperature
-55°C ~ 130°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
7.5A
Voltage Rating
600V
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1456,71000 Kč456,71 Kč
50346,53420 Kč17 326,71 Kč
100330,00040 Kč33 000,04 Kč
500294,61370 Kč147 306,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:456,71000 Kč
Unit Price with VAT:552,61910 Kč