
207603-1 | |
|---|---|
DigiKey Part Number | 207603-1-ND |
Manufacturer | |
Manufacturer Product Number | 207603-1 |
Description | METRIMATE STRAIN RELIEF 18POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 207603-1 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 18 |
Series | For Use With/Related Products Metrimate Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,28000 Kč | 260,28 Kč |
| 10 | 221,19300 Kč | 2 211,93 Kč |
| 25 | 207,33720 Kč | 5 183,43 Kč |
| 50 | 197,43900 Kč | 9 871,95 Kč |
| 100 | 188,01860 Kč | 18 801,86 Kč |
| 250 | 176,25316 Kč | 44 063,29 Kč |
| 500 | 167,84840 Kč | 83 924,20 Kč |
| 1 000 | 159,84761 Kč | 159 847,61 Kč |
| Unit Price without VAT: | 260,28000 Kč |
|---|---|
| Unit Price with VAT: | 314,93880 Kč |



