
207602-1 | |
|---|---|
DigiKey Part Number | 207602-1-ND |
Manufacturer | |
Manufacturer Product Number | 207602-1 |
Description | CONN STRAIN RELIEF 12 POS METRIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 207602-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 12 | |
For Use With/Related Products | Metrimate Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,87700 Kč | 1 808,77 Kč |
| 25 | 169,53800 Kč | 4 238,45 Kč |
| 50 | 161,44520 Kč | 8 072,26 Kč |
| 100 | 153,73690 Kč | 15 373,69 Kč |
| 250 | 144,11600 Kč | 36 029,00 Kč |
| 500 | 137,24250 Kč | 68 621,25 Kč |
| 1 000 | 130,70037 Kč | 130 700,37 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |



