207599-1, 207599-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207599-6

DigiKey Part Number
A33316-ND
Manufacturer
Manufacturer Product Number
207599-6
Description
CONN HEADER VERT 16POS 5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207599-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.186" (4.72mm)
Overall Contact Length
-
Insulation Height
0.689" (17.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Mounting Flange
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
7.5A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1398,48000 Kč398,48 Kč
10338,61000 Kč3 386,10 Kč
100287,83560 Kč28 783,56 Kč
500262,41308 Kč131 206,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:398,48000 Kč
Unit Price with VAT:482,16080 Kč