Connector Header Through Hole 10 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.197" (5.00mm)
207584-8
207584-8

207584-8

DigiKey Part Number
A33315-ND
Manufacturer
Manufacturer Product Number
207584-8
Description
CONN HEADER VERT 10POS 5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207584-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.186" (4.72mm)
Overall Contact Length
-
Insulation Height
0.689" (17.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Mounting Flange
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
7.5A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
14346,40714 Kč4 849,70 Kč
105300,51133 Kč31 553,69 Kč
504269,05562 Kč135 604,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč