
207541-6 | |
|---|---|
DigiKey Part Number | 207541-6-ND |
Manufacturer | |
Manufacturer Product Number | 207541-6 |
Description | CONN HEADER R/A 3POS 5MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 207541-6 Models |
Category | Insulation Height 0.500" (12.70mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tube | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 130°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black, Red |
Style | Current Rating (Amps) 7.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.192" (4.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,03000 Kč | 225,03 Kč |
| 14 | 186,70143 Kč | 2 613,82 Kč |
| 112 | 161,21116 Kč | 18 055,65 Kč |
| 504 | 144,99000 Kč | 73 074,96 Kč |
| 1 008 | 138,07810 Kč | 139 182,72 Kč |
| Unit Price without VAT: | 225,03000 Kč |
|---|---|
| Unit Price with VAT: | 272,28630 Kč |


