



207534-8 | |
|---|---|
DigiKey Part Number | A33308-ND |
Manufacturer | |
Manufacturer Product Number | 207534-8 |
Description | CONN HDR 36P 0.197 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Connector 0.197" (5.00mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 207534-8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black, Red |
Packaging Tray | Insulation Height 0.565" (14.35mm) |
Part Status Active | Contact Length - Post 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 130°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Pitch - Mating | Voltage Rating 600V |
Number of Rows 4 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.197" (5.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,04000 Kč | 742,04 Kč |
| 22 | 596,60955 Kč | 13 125,41 Kč |
| 110 | 532,60400 Kč | 58 586,44 Kč |
| Unit Price without VAT: | 742,04000 Kč |
|---|---|
| Unit Price with VAT: | 897,86840 Kč |


