
207532-9 | |
|---|---|
DigiKey Part Number | 207532-9-ND |
Manufacturer | |
Manufacturer Product Number | 207532-9 |
Description | CONN HDR 24POS 0.197 TIN PCB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 24 Position Header Connector 0.197" (5.00mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 207532-9 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Series | Insulation Color Black, Red |
Packaging Tray | Insulation Height 0.565" (14.35mm) |
Part Status Active | Contact Length - Post 0.181" (4.60mm) |
Connector Type | Operating Temperature -55°C ~ 130°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 7.5A |
Pitch - Mating | Voltage Rating 600V |
Number of Rows 4 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.197" (5.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 429,90028 Kč | 137 568,09 Kč |
| Unit Price without VAT: | 429,90028 Kč |
|---|---|
| Unit Price with VAT: | 520,17934 Kč |


