207441-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 359,55000 Kč
Datasheet
Connector Header Through Hole 9 position 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207441-9

DigiKey Part Number
207441-9-ND
Manufacturer
Manufacturer Product Number
207441-9
Description
CONN HEADER VERT 9POS 5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
207441-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.181" (4.60mm)
Mfr
Insulation Height
0.464" (11.79mm)
Series
Contact Shape
Circular
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-55°C ~ 130°C
Number of Rows
3
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black, Red
Number of Positions Loaded
All
Current Rating (Amps)
7.5A
Style
Voltage Rating
600V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial
Termination
Solder
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-207441-0TE Connectivity AMP Connectors0A33287-ND359,55000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
720281,01135 Kč202 328,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,01135 Kč
Unit Price with VAT:340,02373 Kč