
207088-1 | |
|---|---|
DigiKey Part Number | 207088-1-ND |
Manufacturer | |
Manufacturer Product Number | 207088-1 |
Description | METRIMATE STRAIN RELIEF 24POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Metrimate Series |
Datasheet | Datasheet |
EDA/CAD Models | 207088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | Metrimate Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,52000 Kč | 305,52 Kč |
| 10 | 259,64000 Kč | 2 596,40 Kč |
| 25 | 243,38360 Kč | 6 084,59 Kč |
| 50 | 231,76340 Kč | 11 588,17 Kč |
| 100 | 220,70370 Kč | 22 070,37 Kč |
| 250 | 206,89580 Kč | 51 723,95 Kč |
| 500 | 197,03096 Kč | 98 515,48 Kč |
| 1 000 | 187,63918 Kč | 187 639,18 Kč |
| Unit Price without VAT: | 305,52000 Kč |
|---|---|
| Unit Price with VAT: | 369,67920 Kč |




