Pin Contact Gold 26-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2069391-2

DigiKey Part Number
2069391-2-ND
Manufacturer
Manufacturer Product Number
2069391-2
Description
CONN PIN 26-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2069391-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120 0002,43379 Kč292 054,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,43379 Kč
Unit Price with VAT:2,94489 Kč