
206801-9 | |
|---|---|
DigiKey Part Number | 206801-9-ND |
Manufacturer | |
Manufacturer Product Number | 206801-9 |
Description | CONN D-SUB RCPT 25POS CRIMP |
Customer Reference | |
Detailed Description | Receptacle, Female Sockets Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Obsolete | Shell Material, Finish Brass, Gold Plated |
Connector Style D-Sub | Dielectric Material Polyester |
Connector Type Receptacle, Female Sockets | Color Blue |
Number of Positions 25 | Base Product Number |



